Manufacturer Part #
NTJD1155LT1G
P-Channel 8 V 130 mOhm 400 mW Surface Mount Power MOSFET - SOT-363
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-363 (SC-70-6, SC-88) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2527 | ||||||||||
Product Specification Section
onsemi NTJD1155LT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NTJD1155LT1G - Technical Attributes
Attributes Table
| Fet Type: | P-Ch |
| Drain-to-Source Voltage [Vdss]: | 8V |
| Drain-Source On Resistance-Max: | 130mΩ |
| Rated Power Dissipation: | 0.4|W |
| Package Style: | SOT-363 (SC-70-6, SC-88) |
| Mounting Method: | Surface Mount |
Features & Applications
The NTJD1155LT1G is a part of NTJD1155L series P-channel power MOSFET. It has a storage temperature ranging from -55°C to +150°C and its available in SOT-363 package.
The NTJD1155L integrates a P and N-Channel MOSFET in a single package. This device is particularly suited for portable electronic equipment where low control signals, low battery voltages and high load currents are needed. The P-Channel device is specifically designed as a load switch using ON Semiconductor state-of-the-art trench technology.
Features:
- Extremely Low RDS(on) P−Channel Load Switch MOSFET
- Level Shift MOSFET is ESD Protected
- Low Profile, Small Footprint Package
- VIN Range 1.8 to 8.0 V
- ON/OFF Range 1.5 to 8.0 V
- ESD Rating of 3000 V
- Pb−Free Package is Available
Applications:
- Integrated High Side Load Switch with built in Level Shift
- Portable Equipment including Cell Phones, Digital Cameras, PDAs, Media Players, and Games
Pricing Section
Global Stock:
27,000
USA:
27,000
Factory Lead Time:
30 Weeks
Quantity
Unit Price
3,000
$0.0727
9,000
$0.0709
15,000
$0.0701
45,000
$0.0684
75,000+
$0.0669
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0727 / Stock: 27,000 Qty: 3,000+$0.0727 Stock: 27,000
- Reel Qty: 3,000+ / Unit Price: $0.0727 / Stock: 0 Qty: 3,000+$0.0727 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0727 / Stock: 18,000 Qty: 3,000+$0.0727 Stock: 18,000
- Reel Qty: 3,000+ / Unit Price: $0.0727 / Stock: 0 Qty: 3,000+$0.0727 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount