Manufacturer Part #
NTZD3154NT1G
Dual N-Channel 20 V 0.9 Ohm 2.5 nC 250 mW Silicon SMT Mosfet - SOT-563
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Package Style:SOT-563 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2507 | ||||||||||
Product Specification Section
onsemi NTZD3154NT1G - Technical Attributes
Attributes Table
| Fet Type: | Dual N-Ch |
| No of Channels: | 2 |
| Drain-to-Source Voltage [Vdss]: | 20V |
| Drain-Source On Resistance-Max: | 0.9Ω |
| Rated Power Dissipation: | 250mW |
| Qg Gate Charge: | 2.5nC |
| Gate-Source Voltage-Max [Vgss]: | 7V |
| Drain Current: | 540mA |
| Turn-on Delay Time: | 6ns |
| Turn-off Delay Time: | 16ns |
| Rise Time: | 4ns |
| Fall Time: | 8ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 1V |
| Technology: | Si |
| Height - Max: | 0.6mm |
| Length: | 1.7mm |
| Input Capacitance: | 80pF |
| Package Style: | SOT-563 |
| Mounting Method: | Surface Mount |
Features & Applications
The NTZD3154NT1G is a part of NTZD3154N series N-channel small signal MOSFET. It has a storage temperature ranging from -55°C to +150°C and its available in SOT-563-6 package.
Features:
- Low RDS(on) Improving System Efficiency
- Low Threshold Voltage
- Small Footprint 1.6 x 1.6 mm
- ESD Protected Gate
- These are Pb-Free Devices
Applications:
- Load/Power Switches
- Power Supply Converter Circuits
- Battery Management
- Cell Phones, Digital Cameras, PDAs, Pagers, etc.
View the available family of N-channel small signal MOSFET
Pricing Section
Global Stock:
616,000
USA:
616,000
On Order:
0
Factory Lead Time:
52+Weeks
Quantity
Unit Price
4,000
$0.075
12,000
$0.0732
20,000
$0.0724
40,000
$0.0712
80,000+
$0.0695
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
SOT-563
Mounting Method:
Surface Mount