text.skipToContent text.skipToNavigation

Manufacturer Part #

RJU002N06T106

N-Channel 200 mW 60 V 3.1 Ohm Surface Mount 2.5 V Drive MosFet - UMT-3

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM RJU002N06T106 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 3.1Ω
Rated Power Dissipation: 200|mW
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$191.70
USD
Quantity
Unit Price
3,000
$0.0639
9,000
$0.0624
15,000
$0.0617
60,000
$0.0598
90,000+
$0.0586
Product Variant Information section