text.skipToContent text.skipToNavigation

Manufacturer Part #

SI2318CDS-T1-GE3

N-Channel 40 V 0.042 Ohm 2.1 W Surface Moun Power Mosfet - SOT-23-3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2238
Product Specification Section
Vishay SI2318CDS-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 0.042Ω
Rated Power Dissipation: 2.1W
Qg Gate Charge: 9nC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
93,000
USA:
93,000
192,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$290.70
USD
Quantity
Unit Price
3,000
$0.0969
9,000
$0.0945
15,000
$0.0934
30,000
$0.0919
60,000+
$0.0896
Product Variant Information section