text.skipToContent text.skipToNavigation

Manufacturer Part #

SI5513CDC-T1-E3

N / P-Ch 20 V 4 A 45/120 mOhm 3.1 W (D - S) Mosfet - 1206-8 CHIPFET

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SI5513CDC-T1-E3 - Technical Attributes
Attributes Table
Fet Type: Dual N/P-Ch
Drain-to-Source Voltage [Vdss]: 20V/-20V
Drain-Source On Resistance-Max: 55mΩ/150mΩ
Rated Power Dissipation: 3.1|W
Qg Gate Charge: 2.6nC/3.6nC
Package Style:  CASE 1206
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,000
Factory Lead Time:
39 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,050.00
USD
Quantity
Unit Price
3,000
$0.35
6,000
$0.345
15,000+
$0.335
Product Variant Information section