Manufacturer Part #
SPA11N80C3XKSA1
Single N-Channel 800V 450 Ohm 64 nC CoolMOS™ Power Mosfet - TO-220-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Flange Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon SPA11N80C3XKSA1 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 800V |
| Drain-Source On Resistance-Max: | 450mΩ |
| Rated Power Dissipation: | 41W |
| Qg Gate Charge: | 64nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 11A |
| Turn-on Delay Time: | 25ns |
| Turn-off Delay Time: | 72ns |
| Rise Time: | 15ns |
| Fall Time: | 7ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 3V |
| Technology: | CoolMOS |
| Input Capacitance: | 1600pF |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Flange Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
500
$1.21
1,000
$1.20
2,000
$1.19
7,500+
$1.17
Product Variant Information section
Available Packaging
Package Qty:
500 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Flange Mount