text.skipToContent text.skipToNavigation

Manufacturer Part #

SQD50P06-15L_GE3

Single P-Channel 60 V 0.032 Ohm 150 nC 136 W Silicon SMT Mosfet - TO-252-3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2443
Product Specification Section
Vishay SQD50P06-15L_GE3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: -60V
Drain-Source On Resistance-Max: 0.032Ω
Rated Power Dissipation: 136W
Qg Gate Charge: 150nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: -50A
Turn-on Delay Time: 18ns
Turn-off Delay Time: 125ns
Rise Time: 16ns
Fall Time: 48ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: -2.5V
Technology: Si
Height - Max: 2.38mm
Length: 6.73mm
Input Capacitance: 4730pF
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
8,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,100.00
USD
Quantity
Unit Price
2,000
$0.55
4,000
$0.54
6,000
$0.535
10,000+
$0.525
Product Variant Information section