text.skipToContent text.skipToNavigation

Manufacturer Part #

STD7NM60N

Single N-Channel 600 V 0.9 Ohm 14 nC 45 W Silicon SMT Mosfet - TO-252-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2415
Product Specification Section
STMicroelectronics STD7NM60N - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 0.9Ω
Rated Power Dissipation: 45W
Qg Gate Charge: 14nC
Gate-Source Voltage-Max [Vgss]: 25V
Drain Current: 5A
Turn-on Delay Time: 7ns
Turn-off Delay Time: 26ns
Rise Time: 10ns
Fall Time: 12ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Technology: Si
Height - Max: 2.4mm
Length: 6.6mm
Input Capacitance: 363pF
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,575.00
USD
Quantity
Unit Price
2,500
$1.03
5,000
$1.01
7,500+
$0.995
Product Variant Information section