text.skipToContent text.skipToNavigation

Manufacturer Part #

STP30NF20

N-Channel 200 V 0.075 Ohm STripFET™ Power Mosfet - TO-220

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STP30NF20 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 0.075Ω
Rated Power Dissipation: 125|W
Qg Gate Charge: 38nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Features & Applications

The STP30NF20 is a Power MOSFET series realized with STMicroelectronics unique STripFET process has specifically been designed to minimize input capacitance and gate charge. It is therefore suitable as primary switch in advanced highefficiency isolated DC-DC converters.

Features:

  • Gate charge minimized
  • 100% avalanche tested
  • Excellent figure of merit (RDS*Qg)
  • Very good manufactuing repeability
  • Very low intrinsic capacitances

Applications:

  • Switching applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$1,020.00
USD
Quantity
Unit Price
50
$1.07
200
$1.04
750
$1.02
2,000
$0.995
5,000+
$0.96
Product Variant Information section