text.skipToContent text.skipToNavigation

Manufacturer Part #

STP5N95K5

Single N-Channel 950 V 70 W 12.5 nC Silicon through Hole Mosfet - TO-220-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STP5N95K5 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 950V
Drain-Source On Resistance-Max: 2.5Ω
Rated Power Dissipation: 70W
Qg Gate Charge: 12.5nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 3.5A
Turn-on Delay Time: 12ns
Turn-off Delay Time: 32ns
Rise Time: 16ns
Fall Time: 25ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 5V
Technology: Si
Height - Max: 9.52mm
Length: 10.4mm
Input Capacitance: 220pF
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$945.00
USD
Quantity
Unit Price
50
$1.00
200
$0.975
1,000
$0.945
2,000
$0.93
6,250+
$0.90
Product Variant Information section