Manufacturer Part #
STW19NM50N
N-Channel 550 V 0.25 Ohm Flange Mount MDmesh II Power MosFet - TO-247
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:30 per Tube Package Style:TO-247-3 Mounting Method:Flange Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STW19NM50N - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STW19NM50N - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 550V |
| Drain-Source On Resistance-Max: | 0.25Ω |
| Rated Power Dissipation: | 110|W |
| Qg Gate Charge: | 34nC |
| Package Style: | TO-247-3 |
| Mounting Method: | Flange Mount |
Features & Applications
The STW19NM50N is a second generation of MDmesh™ technology, applies the benefits of the multiple drain process to STMicroelectronics’ well-known PowerMESH™ horizontal layout structure. The resulting product offers improved on-resistance, low gate charge, high dv/dt capability and excellent avalanche characteristics.
Features:
- 100% avalanche tested
- Low input capacitances and gate charge
- Low gate input resistance
Applications:
- Switching applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
30
$3.58
120
$3.52
450
$3.47
750
$3.45
1,500+
$3.38
Product Variant Information section
Available Packaging
Package Qty:
30 per Tube
Package Style:
TO-247-3
Mounting Method:
Flange Mount