AM070RVS01 in Box by Amulet Technologies | Active Matrix TFT Displays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AM070RVS01

TFT Color 7 Inch Transmissive Backlight LED White Capacitive LCD Display Module

ECAD Model:
Mfr. Name: Amulet Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amulet Technologies AM070RVS01 - Technical Attributes
Attributes Table
Diagonal Size: 7in
Display Mode: Transmissive
Backlight: LED
Interface Type: I2C
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$33,333.50
USD
Quantity
Unit Price
50+
$666.67
Product Variant Information section