Manufacturer Part #
B-LVDS7-WSVGA
LVDS TFT LCD Module for STM32 Board
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Kit | ||||||||||
| Date Code: | 2430 | ||||||||||
Product Specification Section
STMicroelectronics B-LVDS7-WSVGA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics B-LVDS7-WSVGA - Technical Attributes
Attributes Table
| Diagonal Size: | 7in |
| Resolution: | 1024 x 600 |
| Backlight: | LED |
| Orientation: | Landscape |
| Technology: | Capacitive |
| Active Area: | 154.2144 x 85.92 mm |
| Interface Type: | LVDS |
Pricing Section
Global Stock:
6
USA:
6
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$179.55
2
$176.94
3
$175.42
4
$174.36
5+
$171.00
Product Variant Information section
Available Packaging
Package Qty:
1 per Kit