Manufacturer Part #
LOD-H12864GP-W-UR
2.4" 128x64 Yellow Monochrome OLED Display
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Lumex | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Lumex LOD-H12864GP-W-UR - Technical Attributes
Attributes Table
| Monochrome or RGB: | Monochrome |
| Resolution: | 128 x 64 |
| Diagonal Size: | 2.42in |
| Technology: | Passive Matrix OLED |
| Active Area: | 55.01 × 27.49 mm |
| Color: | White |
| Supply Current: | 50mA |
| Supply Voltage: | 4.5V to 5.5V |
| Operating Temp Range: | -40°C to +70°C |
| Storage Temperature Range: | -40°C to +70°C |
| Dimension: | 75 x 52.7 x 5 mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$31.25
4
$31.25
10
$31.25
25
$31.25
40+
$31.25
Product Variant Information section
Available Packaging
Package Qty:
100 per Box