Manufacturer Part #
LCM-S01602DSF/C
16 X 2 Characters STN Transflective LCD Module w/ LED Backlight
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Lumex | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:135 per Box | ||||||||||
| Date Code: | 2512 | ||||||||||
Product Specification Section
Lumex LCM-S01602DSF/C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumex LCM-S01602DSF/C - Technical Attributes
Attributes Table
| Series: | LCM |
| Format: | 16 x 2 |
| Viewing Area: | 66 x 16 mm |
| Character Size: | 2.96 x 5.56 mm |
| Dot Size: | 0.56 x 0.66 mm |
| Polariser Type: | Transflective |
| Operating Temp Range: | 0°C to 50°C |
| Supply Voltage: | 4.7V to 5.3V |
| Storage Temperature Range: | -20°C to +70°C |
Pricing Section
Global Stock:
135
USA:
135
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
135+
$9.91
Product Variant Information section
Available Packaging
Package Qty:
135 per Box