text.skipToContent text.skipToNavigation

Manufacturer Part #

ELSH-J11C1-0CPGS-C5700

Shuen 1 W SMT High Power Cool White Lambertian 350 mA 3.4 V 100 lm Min

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Everlight ELSH-J11C1-0CPGS-C5700 - Technical Attributes
Attributes Table
Type of White: Cool
Color: White
Radiation Pattern: Lambertian
Flux: 100lm
Test Current: 350mA
Forward (Drive) Current: 600mA
Forward Voltage: 3.4V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1200
Multiple Of:
400
Total
$2,568.00
USD
Quantity
Unit Price
1,200+
$2.14
Product Variant Information section