Manufacturer Part #
L130-4080003000X21
Neutral-white 3030 2D Square LES 80 CRI
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Lumileds | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2423 | ||||||||||
Product Specification Section
Lumileds L130-4080003000X21 - Technical Attributes
Attributes Table
| Application: | Bollard/Decorative/Downlight/Flood Light/High Bay/Low Bay/Panel Light/Spotlight/Track Light/Troffer/Wall Grazer/Wall Wash |
| Family: | 3030 |
| Type of White: | Neutral |
| Color: | White |
| CRI: | 80 |
| CCT: | 4000K |
| Flux: | 123lm |
| Test Current: | 120mA |
| Forward (Drive) Current: | 240mA |
| Forward Voltage: | 6V |
| Viewing Angle: | 116° |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,500
USA:
4,500
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
1
$0.255
20
$0.19
100
$0.156
500
$0.122
2,500+
$0.0882
Product Variant Information section
Available Packaging
Package Qty:
5000 per
Mounting Method:
Surface Mount