text.skipToContent text.skipToNavigation
Product Specification Section
Lumileds L150-3070502400000 - Technical Attributes
Attributes Table
Application: Bulb/Downlight/High Bay/Low Bay/Outdoor/Spotlight
Family: 5050
Form: Square
Color: White
Type of White: Warm
CRI: 70
CCT: 3000K
Typical Flux: 572lm
Efficacy-Typ: 152lm/W
Viewing Angle: 116°
Forward (Drive) Current: 240mA
Test Current: 160mA
Forward Voltage: 24.5V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks