Manufacturer Part #
10759
Carclo 30 mm Elliptical Beam Frosted LED Optic (Compatible with LUXEON M LED)
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Carclo Optics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:40 per Tray | ||||||||||
| Date Code: | 2235 | ||||||||||
Product Specification Section
Carclo Optics 10759 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Carclo Optics 10759 - Technical Attributes
Attributes Table
| Radiation Pattern: | Symmetrical |
| Lens Shape: | Elliptical |
| Diameter: | 30mm |
Features & Applications
The 10759 is a Elliptical Beam Frosted LED Optic Lens with 30 mm Diameter and 15.15 mm Height.
Specifications:
- Product Type : Optic
- Type : TIR
- Diameter : 30.0
- Height : 15.15
- Beam : Elliptical
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$1.71
25
$1.69
50
$1.67
150
$1.65
300+
$1.61
Product Variant Information section
Available Packaging
Package Qty:
40 per Tray