text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74HC595ADTR2G

74HC Series 2 to 6 V Shift Register w/ 3 State Outputs - TSSOP-16

Product Specification Section
onsemi MC74HC595ADTR2G - Technical Attributes
Attributes Table
Logic Circuit: Register
Family: A/HC/T/U
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 6V
No of Inputs: 1
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Features & Applications
The MC74HC595A consists of an 8-bit shift register and an 8-bit D-type latch with three-state parallel outputs. The shift register accepts serial data and provides a serial output. The shift register also provides parallel data to the 8-bit latch. The shift register and latch have independent clock inputs. This device also has an asynchronous reset for the shift register.The HC595A directly interfaces with the SPI serial data port on CMOS MPUs and MCUs.

Features:

  • Output Drive Capability: 15 LSTTL Loads
  • Outputs Directly Interface to CMOS, NMOS, and TTL
  • Operating Voltage Range: 2.0 to 6.0 V
  • Low Input Current: 1.0 µA
  • High Noise Immunity Characteristic of CMOS Devices
  • In Compliance with the Requirements Defined by JEDEC Standard No. 7A
  • Chip Complexity: 328 FETs or 82 Equivalent Gates
  • Improvements over HC595
    • Improved Propagation Delays
    • 50% Lower Quiescent Power
    • Improved Input Noise and Latchup Immunity
  • Pb-Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
100,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$680.00
USD
Quantity
Unit Price
5,000
$0.136
10,000
$0.135
15,000
$0.134
20,000
$0.133
25,000+
$0.131