Manufacturer Part #
74AC541SCX
74AC Series 6 V Octal Buffer/Line Driver w/ 3-STATE Outputs - SOIC-20
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:SOIC-20 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2505 | ||||||||||
Product Specification Section
onsemi 74AC541SCX - Product Specification
onsemi 74AC541SCX - Technical Attributes
Attributes Table
| Logic Circuit: | Buffer/Line Driver |
| Family: | C/AC |
| No of Functions / Channels: | 1 |
| Output Characteristics: | 3-ST |
| Supply Voltage-Nom: | 2V to 6V |
| Package Style: | SOIC-20 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
1,000
$0.31
2,000
$0.305
5,000
$0.30
15,000+
$0.295
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOIC-20
Mounting Method:
Surface Mount