text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74AC245DWG

74AC Series 2 to 6 V Octal Bidirectional Transceiver - SOIC-20W

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2420
Product Specification Section
onsemi MC74AC245DWG - Technical Attributes
Attributes Table
Logic Circuit: Transceiver
Family: C/AC
No of Functions / Channels: 8
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 6V
Package Style:  SOIC-20W
Mounting Method: Surface Mount
Features & Applications

The MC74AC245DWG is an eight non−inverting bidirectional buffer with 3−state outputs and is intended for bus−oriented applications, available in a SOIC-20 package.

Features:

  • Noninverting Buffers
  • Bidirectional Data Path
  • A and B Outputs Source/Sink 24 mA
  • ′ACT245 has TTL Compatible Inputs
  • Pb−Free Packages are Available
Pricing Section
Global Stock:
112
USA:
112
2,280
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
75
Multiple Of:
1
Total
$25.13
USD
Quantity
Unit Price
75
$0.335
200
$0.33
500
$0.325
2,000
$0.315
5,000+
$0.305
Product Variant Information section