text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74AC32DR2G

MC74AC32 Series 2 to 6 v Quad 2 Input OR Gate - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2435
Product Specification Section
onsemi MC74AC32DR2G - Technical Attributes
Attributes Table
Logic Circuit: OR Gate
No of Functions / Channels: 4
Supply Voltage-Nom: 2V to 6V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications
MC74AC32 is Quad 2-Input OR Gate and Outputs Source/Sink 24 mA.

Features :

  • ACT32 Has TTL Compatible Inputs
  • Pb-Free Packages are Available
Pricing Section
Global Stock:
7,500
USA:
7,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$470.00
USD
Quantity
Unit Price
2,500
$0.188
5,000
$0.185
7,500
$0.184
10,000
$0.183
12,500+
$0.18
Product Variant Information section