text.skipToContent text.skipToNavigation

Manufacturer Part #

74AHCT1G02W5-7

74AHCT1G02 Series 5.5 V Push-Pull Surface Mount NOR Gate - SC-74

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated 74AHCT1G02W5-7 - Technical Attributes
Attributes Table
Logic Circuit: NOR Gate
No of Functions / Channels: 1
Output Characteristics: Push-Pull
Supply Voltage-Nom: 4.5V to 5.5V
Supply Current: 40µA
Operating Temperature: -40°C to +125°C
Capacitance: 10pF
No of Inputs: 2
No of Outputs: Quad
High Level Output Current: -8mA
Low Level Output Current: 8mA
No of Pins: 5
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
57,000
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$135.30
USD
Quantity
Unit Price
3,000
$0.0451
9,000
$0.044
15,000
$0.0434
30,000
$0.0428
60,000+
$0.0417
Product Variant Information section