text.skipToContent text.skipToNavigation

Manufacturer Part #

HCF40106YM013TR

HCF40106 Series 20 V 6.8 V Surface Mount Hex Schmitt Trigger - SOIC-14

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2438
Product Specification Section
STMicroelectronics HCF40106YM013TR - Technical Attributes
Attributes Table
Logic Circuit: Schmitt Trigger
No of Functions / Channels: 6
Supply Voltage-Nom: 3V to 20V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
5,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$985.00
USD
Quantity
Unit Price
2,500
$0.20
5,000
$0.197
7,500
$0.196
10,000
$0.195
12,500+
$0.192
Product Variant Information section