Manufacturer Part #
CY2304NZZXC-1
CY2304 Series Quad Output 3.3 V 140 MHz PCI-X Buffer Surface Mount - TSSOP-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:158 per Tube Package Style:TSSOP-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon CY2304NZZXC-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Discontinuation
10/02/2025 Details and Download
Labeling Change
02/11/2025 Details and Download
Labeling Change
12/14/2023 Details and Download
Part Status:
Obsolete
Obsolete
Infineon CY2304NZZXC-1 - Technical Attributes
Attributes Table
| Type: | Clock Buffer |
| Input Capacitance: | 7pF |
| Clock Input Frequency - Max: | 140MHz |
| Supply Voltage-Nom: | 3V to 3.6V |
| Input Type: | LVCMOS |
| Output Type: | LVCMOS |
| Operating Temp Range: | 0°C to 70°C |
| Storage Temperature Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 3 |
| Package Style: | TSSOP-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
158
$6.63
316
$6.60
474
$6.58
632+
$6.56
Product Variant Information section
Available Packaging
Package Qty:
158 per Tube
Package Style:
TSSOP-8
Mounting Method:
Surface Mount