text.skipToContent text.skipToNavigation

Manufacturer Part #

AT93C56B-SSHM-T

AT93C56B Series 2 Kb (256 x 8 / 128 x 16) 5.5 V 3-Wire Serial EEPROM - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
Microchip AT93C56B-SSHM-T - Technical Attributes
Attributes Table
Memory Density: 2kb
Memory Organization: 256 x 8/128 x 16
Supply Voltage-Nom: 1.7V to 5.5V
Clock Frequency-Max: 2MHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$596.00
USD
Quantity
Unit Price
4,000+
$0.149
Product Variant Information section