
Manufacturer Part #
AT28C256-15JU
AT28C256 Series 256 Kb (32 K x 8) 5.5 V 150 ns Paged Parallel EEPROM - PLCC-32
Product Specification Section
Microchip AT28C256-15JU - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location Change
05/21/2025 Details and Download
Description of Change: Qualification of MMT as new final test site for selected AT27C040, AT27C080, AT27LV040A, AT28HC256, AT28HC256E, AT28C256, AT28BV256, AT28C256EF, AT27C010, AT28HC64BF, AT28BV64B, AT27BV256, AT27LV256A, AT28HC64B, AT27BV010, AT28C64B, AT27C256R, AT27LV010A, AT27LV020A, AT27C512R, AT27C020 and AT27LV512A device families available in 32L PLCC (11.5x14x3.37mm) package.Reason for Change: To improve manufacturability by qualifying MMT as a new final test site.Estimated Qualification Completion Date: June 2025
Part Status:
Active
Active
Microchip AT28C256-15JU - Technical Attributes
Attributes Table
Memory Density: | 256kb |
Memory Organization: | 32 K x 8 |
Supply Voltage-Nom: | 4.5V to 5.5V |
Write Cycle Time-Max (tWC): | 10ms |
Access Time-Max: | 150ns |
Package Style: | PLCC-32 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
14
USA:
14
Factory Lead Time:
32 Weeks
Quantity
Unit Price
1
$9.57
5
$9.46
25
$9.35
100
$9.26
250+
$9.12
Product Variant Information section
Available Packaging
Package Qty:
32 per Tube
Package Style:
PLCC-32
Mounting Method:
Surface Mount