Manufacturer Part #
25AA640A-I/P
EEPROM Serial-SPI 64K-bit 8K x 8 2.5V/3.3V/5V 8-Pin PDIP Tube
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:60 per Tube Package Style:DIP-8 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2441 | ||||||||||
Product Specification Section
Microchip 25AA640A-I/P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Microchip 25AA640A-I/P - Technical Attributes
Attributes Table
| Memory Density: | 64kb |
| Memory Organization: | 8Kx8 |
| Supply Voltage-Nom: | 1.8V to 5.5V |
| Clock Frequency-Max: | 10MHz |
| Write Cycle Time-Max (tWC): | 5ms |
| Data Retention: | 200 yr |
| Supply Current: | 5mA |
| Operating Temp Range: | -40°C to +85°C |
| No of Terminals: | 8 |
| Moisture Sensitivity Level: | 1 |
| Package Style: | DIP-8 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
600
USA:
600
Factory Lead Time:
4 Weeks
Quantity
Unit Price
60
$0.425
180
$0.415
300
$0.41
900
$0.40
1,500+
$0.39
Product Variant Information section
Available Packaging
Package Qty:
60 per Tube
Package Style:
DIP-8
Mounting Method:
Through Hole