25C320-I/SN in Tube by Microchip | SPI Interface Protocol | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

25C320-I/SN

25C320 Series 32 Kbit (4K x 8) 5.5 V SMT SPI Bus Serial EEPROM - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 25C320-I/SN - Technical Attributes
Attributes Table
Memory Density: 32kb
Memory Organization: 4 K x 8
Supply Voltage-Nom: 4.5V to 5.5V
Clock Frequency-Max: 3MHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

Note: Not Recommended for new designs

The 25C320 (25XX320*)are 32 Kbit Serial Electrically Erasable PROMs. The memory is accessed via a simple Serial Peripheral Interface™ (SPI™) compatible serial bus. The bus signals required are a clock input (SCK) plus separate data in (SI) and data out (SO) lines.

Access to the device is controlled through a Chip Select [CS(bar)] input. Communication to the device can be paused via the hold pin [HOLD(bar)]. While the device is paused, transitions on its inputs will be ignored, with the exception of chip select, allowing the host to service higher priority interrupts.

Features:

  • Low-power CMOS technology:
    • Write current: 3 mA maximum
    • Read current: 500 μA typical
    • Standby current: 500 nA typical
  • 4096 x 8-bit organization
  • 32 byte page
  • Write cycle time: 5 ms max.
  • Self-timed erase and write cycles
  • Block write protection:
    • Protect none, 1/4, 1/2 or all of array
  • Built-in write protection:
    • Power on/off data protection circuitry
    • Write enable latch
    • Write-protect pin
  • Sequential read
  • High reliability:
    • Endurance: 1M E/W cycles
    • Data retention: > 200 years
    • ESD protection: > 4000 V
  • 8-pin PDIP, SOIC and TSSOP packages
  • 14-lead TSSOP package
  • Temperature ranges supported:
    • Industrial (I): -40°C to +85°C
    Read More...
    Pricing Section
    Global Stock:
    0
    USA:
    0
    On Order:
    0
    Factory Stock:Factory Stock:
    0
    Factory Lead Time:
    5 Weeks
    Minimum Order:
    700
    Multiple Of:
    100
    Total
    $525.00
    USD
    Quantity
    Unit Price
    1
    $0.815
    40
    $0.79
    150
    $0.77
    500
    $0.75
    2,000+
    $0.71
    Product Variant Information section