text.skipToContent text.skipToNavigation

Référence fabricant

25C320-I/P

25C320 Series 32 Kbit (4K x 8) 5.5 V Through Hole SPI Bus Serial EEPROM - DIP-8

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date: 2132
Product Specification Section
Microchip 25C320-I/P - Caractéristiques techniques
Attributes Table
Memory Density: 32kb
Memory Organization: 4 K x 8
Supply Voltage-Nom: 4.5V to 5.5V
Clock Frequency-Max: 3MHz
Write Cycle Time-Max (tWC): 5ms
Style d'emballage :  DIP-8
Méthode de montage : Through Hole
Fonctionnalités et applications

Note: Not Recommended for new designs

The 25C320 (25XX320*)are 32 Kbit Serial Electrically Erasable PROMs. The memory is accessed via a simple Serial Peripheral Interface™ (SPI™) compatible serial bus. The bus signals required are a clock input (SCK) plus separate data in (SI) and data out (SO) lines.

Access to the device is controlled through a Chip Select (CS) input. Communication to the device can be paused via the hold pin (HOLD). While the device is paused, transitions on its inputs will be ignored, with the exception of chip select, allowing the host to service higher priority interrupts.

Features:

  • Low-power CMOS technology:
    • Write current: 3 mA maximum
    • Read current: 500 µA typical
    • Standby current: 500 nA typical
  • 4096 x 8-bit organization
  • 32 byte page
  • Write cycle time: 5 ms max.
  • Self-timed erase and write cycles
  • Block write protection:
    • Protect none, 1/4, 1/2 or all of array
  • Built-in write protection:
    • Power on/off data protection circuitry
    • Write enable latch
    • Write-protect pin
  • Sequential read
  • High reliability:
    • Endurance: 1M E/W cycles
    • Data retention: > 200 years
    • ESD protection: > 4000 V
  • 8-pin PDIP, SOIC and TSSOP packages
  • 14-lead TSSOP package
  • Temperature ranges supported:
    • Industrial (I): -40°C to +85°C

Learn more about the 25C320 family of EEPROM

Pricing Section
Stock global :
20
États-Unis:
20
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
6 Semaines
Commande minimale :
1
Multiples de :
1
Total 
0,94 $
USD
Quantité
Prix unitaire
1
$0.94
30
$0.915
75
$0.895
200
$0.87
400+
$0.83
Product Variant Information section