text.skipToContent text.skipToNavigation

Manufacturer Part #

M95128-DFCS6TP/K

EEPROM Serial-SPI 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V 8-Pin WLCSP T/R

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics M95128-DFCS6TP/K - Technical Attributes
Attributes Table
Memory Density: 128kb
Memory Organization: 16K x 8
Supply Voltage-Nom: 1.7V to 5.5V
Clock Frequency-Max: 20MHz
Write Cycle Time-Max (tWC): 5ms
Data Retention: 200 yr
Rise Time / Fall Time: 2µs
Supply Current: 3mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 8
Package Style:  WLCSP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$662.50
USD
Quantity
Unit Price
2,500+
$0.265
Product Variant Information section