Manufacturer Part #
CY15B104Q-LHXIT
CY15B104Q Series 4Mb (512 K x 8) 3 V Surface Mount Serial (SPI) F-RAM - TDFN-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:TDFN-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon CY15B104Q-LHXIT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon CY15B104Q-LHXIT - Technical Attributes
Attributes Table
| FRAM Type: | Non Volatile |
| Memory Density: | 4Mb |
| Interface Type: | SPI |
| Memory Organization: | 512K x 8 |
| Supply Voltage-Nom: | 2V to 3.6V |
| Temperature Range: | -40°C to +85°C |
| Supply Current: | 3mA |
| Power Dissipation: | 1W |
| Storage Temperature Range: | -55°C to +125°C |
| No of Terminals: | 8 |
| Moisture Sensitivity Level: | 3 |
| Package Style: | TDFN-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2,500+
$18.20
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TDFN-8
Mounting Method:
Surface Mount