Manufacturer Part #
FM24V10-GTR
FM24V Series 1 Mb (128 K x 8) 3 V 450 ns I2C/2-Wire F-RAM Memory - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2531 | ||||||||||
Product Specification Section
Infineon FM24V10-GTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Labeling Change
07/25/2025 Details and Download
Change of label affecting various Memory Solutions products: addition of HAL-free mark.Detailed change information:Subject: Change of label affecting various Memory Solutions products: addition of HAL-free markReason: Standardization of labelling for Infineon products.Deeper integration of supply chain and detailed assessment confirmed HAL-free products in Infineon portfolio.Deliveries will start with 2025-09-12 to cascade information to Infineon customers with utmost urgency.
Part Status:
Active
Active
Infineon FM24V10-GTR - Technical Attributes
Attributes Table
| FRAM Type: | Non Volatile |
| Memory Density: | 1Mb |
| Interface Type: | I2C |
| Memory Organization: | 128K x 8 |
| Supply Voltage-Nom: | 2V to 3.6V |
| Temperature Range: | -40°C to +85°C |
| Supply Current: | 1000µA |
| Power Dissipation: | 1W |
| Storage Temperature Range: | -40°C to +85°C |
| No of Terminals: | 8 |
| Moisture Sensitivity Level: | 3 |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2,500+
$10.85
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount