text.skipToContent text.skipToNavigation

Manufacturer Part #

MR2A08ACYS35

MR2A08 Series 512 K x 8 Bit 3.3 V 35 ns Asynchronous MRAM Memory - TSOP II-44

ECAD Model:
Mfr. Name: Everspin Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2541
Product Specification Section
Everspin Technologies MR2A08ACYS35 - Technical Attributes
Attributes Table
Memory Density: 4Mb
Interface Type: Parallel
Memory Organization: 512 K x 8
Supply Voltage-Nom: 3.3V
Access Time-Max: 35ns
Temperature Range: -40°C to +85°C
Package Style:  TSOP II-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
135
USA:
135
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
135
Multiple Of:
135
Total
$2,967.30
USD
Quantity
Unit Price
135+
$21.98
Product Variant Information section