text.skipToContent text.skipToNavigation

Manufacturer Part #

MX25L12835FM2I-10G

MX25L Series 128 Mbit (128M x 1/64M x 2/32M x 4) 3.6 V SPI Serial Flash - SOP-8

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
Macronix MX25L12835FM2I-10G - Technical Attributes
Attributes Table
Clock Frequency-Max: 104MHz
Memory Density: 128Mb
Memory Organization: 16 M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Package Style:  SOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,673
USA:
1,673
7,360
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.15
USD
Quantity
Unit Price
1
$2.15
20
$2.11
40
$2.08
125
$2.05
250+
$2.00
Product Variant Information section