Manufacturer Part #
MX25L3233FM2I-08GTR
MX25L Series 32 Mb (32 M x 1 / 16 M x 2 / 8 M x 4) 133 MHz Serial Flash - SOP-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Macronix | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Package Style:SOP-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2545 | ||||||||||
Product Specification Section
Macronix MX25L3233FM2I-08GTR - Product Specification
Macronix MX25L3233FM2I-08GTR - Technical Attributes
Attributes Table
| Clock Frequency-Max: | 133MHz |
| Memory Density: | 32Mb |
| Memory Organization: | 32 M x 1 / 16 M x 2 / 8 M x 4 |
| Supply Voltage-Nom: | 2.65V to 3.6V |
| Temperature Grade: | Industrial |
| Package Style: | SOP-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
2,000+
$0.805
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
SOP-8
Mounting Method:
Surface Mount