text.skipToContent text.skipToNavigation

Manufacturer Part #

MX25R6435FZAIL0

MX25R6435F Series 64 Mb (x 1/x 2/x 4) 3.6 V Surface Mount Flash Memory - USON-8

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code: 2410
Product Specification Section
Macronix MX25R6435FZAIL0 - Technical Attributes
Attributes Table
Clock Frequency-Max: 33MHz
Memory Density: 64Mb
Memory Organization: 64 M x 1 / 32 M x 2 / 16 M x 4
Supply Voltage-Nom: 1.7V to 3.6V
Temperature Grade: Industrial
Package Style:  USON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
6,083
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.23
USD
Quantity
Unit Price
1
$1.23
25
$1.21
75
$1.19
150
$1.18
400+
$1.15
Product Variant Information section