text.skipToContent text.skipToNavigation

Manufacturer Part #

MX25U51245GZ4I00

512Mb 1.8V 166MHz 8-WSON (8x6mm) Ind Temp

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code: 2434
Product Specification Section
Macronix MX25U51245GZ4I00 - Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 166MHz
InterfaceType / Connectivity: SPI
Memory Density: 512Mb
Memory Organization: 64 M x 8
Supply Voltage-Nom: 1.65V to 2V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Input Capacitance: 8pF
NOR Serial Type: Multi I/O, Quad
Package Style:  WSON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
885
USA:
885
854
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$5.57
USD
Quantity
Unit Price
1
$5.57
5
$5.52
20
$5.45
40
$5.42
100+
$5.34
Product Variant Information section