text.skipToContent text.skipToNavigation

Manufacturer Part #

S25FL256SAGNFI001

FL-S Series 256 Mb (32 M x 8) 3.6V 133MHz Non-Volatile SPI Flash Memory - WSON-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2547
Product Specification Section
Infineon S25FL256SAGNFI001 - Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 133MHz
InterfaceType / Connectivity: Quad SPI/SPI - Quad I/O
Memory Density: 256Mb
Memory Organization: 32M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Input Capacitance: 8pF
Moisture Sensitivity Level: 3
Package Style:  WSON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,640
USA:
7,640
6,150
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$30.40
USD
Quantity
Unit Price
10
$3.04
25
$3.00
50
$2.96
100
$2.93
200+
$2.87
Product Variant Information section