text.skipToContent text.skipToNavigation

Manufacturer Part #

SST26VF064B-104I/MN

64MB 2.7V TO 3.6V SQI FLASH MEMORY

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2402
Product Specification Section
Microchip SST26VF064B-104I/MN - Technical Attributes
Attributes Table
Clock Frequency-Max: 104MHz
Memory Density: 64Mb
Memory Organization: 8 M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Package Style:  TDFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6
USA:
6
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.85
USD
Quantity
Unit Price
1
$3.85
10
$3.78
25
$3.72
75
$3.65
150+
$3.57
Product Variant Information section