text.skipToContent text.skipToNavigation

Manufacturer Part #

SDCIT2/8GBCP

SDCIT2 Series 8 GB UHS-I Speed Class U3 Industrial microSD Memory Card

ECAD Model:
Mfr. Name: Kingston
Standard Pkg:
Date Code: 2449
Product Specification Section
Kingston SDCIT2/8GBCP - Technical Attributes
Attributes Table
Card Type: microSD
Memory Density: 8GB
Supply Voltage-Nom: 3.3V
NAND Type: pSLC
Class: 10
UHS Speed: UHS-I
Read: 100Mbps
Write: 80Mbps
Additional Feature: Industrial Flash
Operating Temp Range: -40°C to +85°C
Mounting Method: Socket Mount
Pricing Section
Global Stock:
880
USA:
880
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$45.97
USD
Quantity
Unit Price
1
$45.97
3
$45.21
4
$45.01
10
$44.39
15+
$43.78