Manufacturer Part #
SKC600MS/512G
Solid State Drive AES 256 bit 512GB NAND Flash(TLC) 300 TBW mSATA
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Kingston | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk Mounting Method:Socket Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Kingston SKC600MS/512G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Kingston SKC600MS/512G - Technical Attributes
Attributes Table
| SSD Type: | mSATA |
| Memory Density: | 512GB |
| Additional Feature: | Security Feature |
| Operating Temp Range: | 0°C to 70°C |
| NAND Type: | TLC |
| Read: | 550Mbps |
| Write: | 520Mbps |
| IOPS: | 90000 |
| Mounting Method: | Socket Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$288.75
2
$281.80
3+
$275.00
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Socket Mount