Manufacturer Part #
IKVP50C/512GB
IKVP50 Series 512 GB XTS-AES 256-bit Encrypted USB 3.2 Gen 1 USB Flash Drive
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Kingston | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk Mounting Method:Plug In | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Kingston IKVP50C/512GB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Kingston IKVP50C/512GB - Technical Attributes
Attributes Table
| Type: | Encrypted Drives |
| Capacity: | 512GB |
| Interface/Version: | 3.2 |
| Operating Temp Range: | 0°C to 50°C |
| Mounting Method: | Plug In |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1+
$633.34
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Plug In