DSPIC33EV256GM106-I/PT in Tray by Microchip | Digital Signal Controller (DSC) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

DSPIC33EV256GM106-I/PT

dsPIC33EV Series 16 kB RAM 256 kB Flash 16-Bit Digital Signal Controller-TQFP-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2341
Product Specification Section
Microchip DSPIC33EV256GM106-I/PT - Technical Attributes
Attributes Table
Family Name: dsPIC33EV
Core Processor: dsPIC
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 16kB
Speed: 70MHz
No of I/O Lines: 53
InterfaceType / Connectivity: CAN/I2C/SPI/UART
Peripherals: BOR/CAN/DMA/I2C/On-Chip-ADC/POR/PWM/SPI/UART/Watchdog
Number Of Timers: 7
Supply Voltage: 4.5V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 36-chx10-bit / 36-chx12-bit
Watchdog Timers: 2
Package Style:  TQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,120
USA:
1,120
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
160
Multiple Of:
160
Total
$792.00
USD
Quantity
Unit Price
160+
$4.95
Product Variant Information section