Manufacturer Part #
CY8C4149AZS-S575
CY8C41xx Series 384 kB Flash 32 kB RAM 48 MHz 32-Bit Microcontroller - TQFP-64
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Tray Package Style:TQFP-64 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2331 | ||||||||||
Product Specification Section
Infineon CY8C4149AZS-S575 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon CY8C4149AZS-S575 - Technical Attributes
Attributes Table
| Family Name: | CY8C41 |
| Core Processor: | ARM Cortex M0+ |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 384kB |
| RAM Size: | 32kB |
| Speed: | 48MHz |
| No of I/O Lines: | 54 |
| InterfaceType / Connectivity: | SPI/SSP/UART |
| Peripherals: | Brownout Reset/Brown-out Detect/CapSense/DMA/LCD/POR/PWM/Temp Sensor |
| Supply Voltage: | 1.71V to 5.5V |
| Operating Temperature: | -40°C to +105°C |
| On-Chip ADC: | 15-chx12-bit |
| Package Style: | TQFP-64 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
1
$5.37
5
$5.33
20
$5.26
50
$5.22
125+
$5.15
Product Variant Information section
Available Packaging
Package Qty:
1 per Tray
Package Style:
TQFP-64
Mounting Method:
Surface Mount