LPC1313FBD48,151 in Tray by NXP | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC1313FBD48,151

LPC13xx Series 32 kB Flash 8 kB RAM SMT 32-Bit-Microcontroller - LQFP-48

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP LPC1313FBD48,151 - Technical Attributes
Attributes Table
Family Name: LPC13xx
Core Processor: ARM Cortex M3
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 8kB
Speed: 72MHz
No of I/O Lines: 42
InterfaceType / Connectivity: I2C/SSP/UART
Peripherals: I2C/On-Chip-ADC/SSP/UART/Watchdog
Number Of Timers: 4
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  LQFP-48
Features & Applications

LPC1313FBD48,151 is a ARM Cortex-M3 based microcontrollers for embedded applications featuring a high level of integration and low power consumption. The ARM Cortex-M3 is a next generation core that offers system enhancements such as enhanced debug features and a higher level of support block integration.

The LPC1311/13/42/43 operate at CPU frequencies of up to 72 MHz. The ARM Cortex-M3 CPU incorporates a 3-stage pipeline and uses a Harvard architecture with separate local instruction and data buses as well as a third bus for peripherals. The ARM Cortex-M3 CPU also includes an internal prefetch unit that supports speculative branching.

Features:

  • ARM Cortex-M3 processor, running at frequencies of up to 72 MHz.
  • ARM Cortex-M3 built-in Nested Vectored Interrupt Controller (NVIC).
  • 32 kB (LPC1343/13)/16 kB (LPC1342)/8 kB (LPC1311) on-chip flash programming memory.
  • 8 kB (LPC1343/13)/4 kB (LPC1342/11) SRAM.
  • In-System Programming (ISP) and In-Application Programming (IAP) via on-chip bootloader software.
  • Selectable boot-up: UART or USB (USB on LPC134x only).
  • On LPC134x: USB MSC and HID on-chip drivers.
  • Serial Wire Debug and Serial Wire Trace port.
  • Integrated PMU (Power Management Unit) to minimize power consumption during Sleep, Deep-sleep, and Deep power-down modes.
  • Single power supply (2.0 V to 3.6 V).

Applications:

  • eMetering
  • Lighting
  • Alarm systems
  • White goods

 

Read More...
Pricing Section
Global Stock:
0
USA:
0
4,466
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.57
USD
Quantity
Unit Price
1
$2.57
15
$2.52
30
$2.49
100
$2.44
200+
$2.39
Product Variant Information section