
Manufacturer Part #
PIC32MM0064GPM028-I/ML
PIC32MM Series 64 kB Flash 16 kB RAM SMT 32-Bit Microcontroller - QFN-28
Product Specification Section
Microchip PIC32MM0064GPM028-I/ML - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
NOTICE WITHDRAWAL
03/30/2022 Details and Download
Cancellation notification:Revision History:October 23, 2020: Issued initial notification.March 29, 2022: Issued cancellation notificationDescription of Change:This qualification was originally performed to qualify palladium coated copper with gold flash (CuPdAu) bond wire for selected products available in 64L QFN (9x9x0.9mm) and 28L QFN (6x6x0.9mm) packages at MTAI.assembly site.Reason for Change:Microchip has decided to not qualify palladium coated copper with gold flash (CuPdAu) bond wire for selected products available in 64L QFN (9x9x0.9mm) and 28L QFN (6x6x0.9mm) packages at MTAI assembly site.
Part Status:
Active
Active
Microchip PIC32MM0064GPM028-I/ML - Technical Attributes
Attributes Table
Family Name: | PIC32MM |
Core Processor: | MIPS32 microAptiv |
Program Memory Type: | Flash |
Flash Size (Bytes): | 64kB |
RAM Size: | 16kB |
Speed: | 25MHz |
No of I/O Lines: | 21 |
InterfaceType / Connectivity: | IrDA/LIN/SPI/UART/USART/USB/USB OTG |
Peripherals: | Brown-out Detect/DMA/HLVD/I2S/POR/PWM/Reset/Watchdog |
Supply Voltage: | 2V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 12-chx10-bit / 12-chx12-bit |
Watchdog Timers: | 1 |
Package Style: | QFN-28 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
61
$2.22
122
$2.19
183
$2.18
244
$2.17
305+
$2.14
Product Variant Information section
Available Packaging
Package Qty:
61 per Tube
Package Style:
QFN-28
Mounting Method:
Surface Mount