text.skipToContent text.skipToNavigation

Manufacturer Part #

R5F563NFDGFB#V0

RX600 Series 2 MB Flash 256 kB RAM 100 MHz 32-Bit Microcontroller - LFQFP-144

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas R5F563NFDGFB#V0 - Technical Attributes
Attributes Table
Family Name: RX600
Core Processor: RX
Program Memory Type: Flash
Flash Size (Bytes): 2MB
RAM Size: 256kB
Speed: 100MHz
No of I/O Lines: 111
InterfaceType / Connectivity: CANbus/EBI/EMI/Ethernet/I2C/LINbus/SCI/SPI/USB
Peripherals: DMA/LVD/POR/PWM/Watchdog
Supply Voltage: 2.7V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 8-chx10-bit / 21-chx12-bit
On-Chip DAC: 2-chx10-bit
Package Style:  LQFP-144
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
60
Multiple Of:
60
Total
$897.00
USD
Quantity
Unit Price
60+
$14.95
Product Variant Information section