Manufacturer Part #
STM32F205ZET7
STM32F Series 512 kB Flash 128 kB RAM ARM Based 32-Bit Microcontroller -LQFP-144
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:60 per Tray Package Style:LQFP-144 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STM32F205ZET7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32F205ZET7 - Technical Attributes
Attributes Table
| Family Name: | STM32F |
| Core Processor: | ARM Cortex M3 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 512kB |
| RAM Size: | 128kB |
| Speed: | 120MHz |
| No of I/O Lines: | 114 |
| InterfaceType / Connectivity: | CAN/I2C/I2S/SPI/UART/USART/USB |
| Peripherals: | CAN/I2C/I2S/On-Chip-ADC/On-Chip-DAC/PWM/SPI/UART/USART/USB/Watchdog |
| Number Of Timers: | 14 |
| Supply Voltage: | 1.8V to 3.6V |
| Operating Temperature: | -40°C to +105°C |
| On-Chip ADC: | 3(24-chx12-bit) |
| On-Chip DAC: | 2(2-chx12-bit) |
| Watchdog Timers: | 2 |
| Package Style: | LQFP-144 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
60+
$7.31
Product Variant Information section
Available Packaging
Package Qty:
60 per Tray
Package Style:
LQFP-144
Mounting Method:
Surface Mount